New at DigiKey
Image for T-HANDLE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-HANDLE

DigiKey Part Number
4876-T-HANDLE-ND
Manufacturer
Manufacturer Product Number
T-HANDLE
Description
5 MM ALLEN WRENCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5mm Hex Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
80/20, LLC
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
5mm
Length - Blade
-
Length - Overall
-
Features
Soft Grip, T-Handle
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.84.75000kr.84.75
Manufacturers Standard Package
Unit Price without VAT:kr.84.75000
Unit Price with VAT:kr.105.93750