
UUSB-PA5-II | |
|---|---|
DigiKey Part Number | 1613-1118-ND |
Manufacturer | |
Manufacturer Product Number | UUSB-PA5-II |
Description | EVAL BOARD FOR CP2104 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CP2104 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | - | |
Utilized IC / Part | CP2104 | |
Primary Attributes | Full Speed (12Mbps) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.93000 | kr.160.93 |
| 10 | kr.116.10000 | kr.1,161.00 |
| 50 | kr.115.86780 | kr.5,793.39 |
| Unit Price without VAT: | kr.160.93000 |
|---|---|
| Unit Price with VAT: | kr.201.16250 |









