



MOTG-WIFI | |
|---|---|
DigiKey Part Number | 1613-1370-ND |
Manufacturer | |
Manufacturer Product Number | MOTG-WIFI |
Description | MOD MOTG WIFI GEN4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ESP8266 WiFi RF MOTG Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | MOTG | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | ESP8266 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UMI | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.68000 | kr.191.68 |
| Unit Price without VAT: | kr.191.68000 |
|---|---|
| Unit Price with VAT: | kr.239.60000 |

