



GEN4-ULCD-43DT-SB-PI | |
---|---|
DigiKey Part Number | 1613-1252-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-43DT-SB-PI |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-43DT-SB-PI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.831.68000 | kr.831.68 |
10 | kr.685.44000 | kr.6,854.40 |
Unit Price without VAT: | kr.831.68000 |
---|---|
Unit Price with VAT: | kr.1,039.60000 |