
4DHDMI-43-480-272-CT-EAR-500 | |
|---|---|
DigiKey Part Number | 1613-4DHDMI-43-480-272-CT-EAR-500-ND |
Manufacturer | |
Manufacturer Product Number | 4DHDMI-43-480-272-CT-EAR-500 |
Description | 8.0'' 1280 X 800 1000CD/M2 CAPAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.04mm W x 54.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | HDMI, USB | |
Controller Type | GT911 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.461.04000 | kr.461.04 |
| Unit Price without VAT: | kr.461.04000 |
|---|---|
| Unit Price with VAT: | kr.576.30000 |




