
ESK107M016AE3KA | |
|---|---|
DigiKey Part Number | 399-ESK107M016AE3KATR-ND - Tape & Reel (TR) 399-ESK107M016AE3KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESK107M016AE3KA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 198 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.59400 | kr.29.70 |
| 100 | kr.0.52030 | kr.52.03 |
| 500 | kr.0.39284 | kr.196.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.0.34758 | kr.382.34 |
| 2.200 | kr.0.31482 | kr.692.60 |
| 3.300 | kr.0.29826 | kr.984.26 |
| 5.500 | kr.0.27979 | kr.1,538.84 |
| 7.700 | kr.0.26892 | kr.2,070.68 |
| 11.000 | kr.0.25842 | kr.2,842.62 |
| 13.200 | kr.0.25342 | kr.3,345.14 |
| 26.400 | kr.0.23650 | kr.6,243.60 |
| 27.500 | kr.0.23560 | kr.6,479.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

