
4DLCD-096-80-160-NT-NM-180-S | |
|---|---|
DigiKey Part Number | 2114-4DLCD-096-80-160-NT-NM-180-S-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-096-80-160-NT-NM-180-S |
Description | 0.96 IPS TFT-LCD, NON TOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 0.96" (24.38mm) 160 x 80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 13.20mm W x 26.90mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 80 | |
Interface | SPI | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.197.95000 | kr.197.95 |
| 10 | kr.160.00500 | kr.1,600.05 |
| 100 | kr.138.08610 | kr.13,808.61 |
| 500 | kr.128.59662 | kr.64,298.31 |
| Unit Price without VAT: | kr.197.95000 |
|---|---|
| Unit Price with VAT: | kr.247.43750 |





