TEC (Thermoelectric Cooler) 3.7W @ 25°C 1 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 3.7W @ 25°C 1 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

430891-404

DigiKey Part Number
926-1343-ND
Manufacturer
Manufacturer Product Number
430891-404
Description
PELTIER HV37,48,F2,0202,GG,W2
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.7W @ 25°C 1 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 3.39mm L x 2.05mm W
Qmax @ Th
3.7W @ 25°C
Delta Tmax @ Th
50°C @ 25°C
Height
0.62mm
Number of Stages
1
Current - Max
1 A
Voltage - Max
5.9 V
Resistance
4.5 Ohms
Operating Temperature
150°C
Features
Non-Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.