New at DigiKey
3SM221LMT1GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SM221LMT1GA

DigiKey Part Number
5280-3SM221LMT1GATR-ND - Tape & Reel (TR)
5280-3SM221LMT1GACT-ND - Cut Tape (CT)
5280-3SM221LMT1GADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SM221LMT1GA
Description
DIGITAL MIC/TOP PORT/SEN-26DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Hz ~ 9 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3S (Solid State System)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 9 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
65dB
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
1.25 mA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.079" W (4.00mm x 2.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.20000kr.11.20
10kr.8.79400kr.87.94
25kr.8.00240kr.200.06
50kr.7.45600kr.372.80
100kr.6.95420kr.695.42
250kr.6.36468kr.1,591.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.54854kr.5,548.54
2.000kr.5.20000kr.10,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.20000
Unit Price with VAT:kr.14.00000