1 Circuit IC Switch 2:1 1.15Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW4157-CR

DigiKey Part Number
5503-TPW4157-CRTR-ND - Tape & Reel (TR)
5503-TPW4157-CRCT-ND - Cut Tape (CT)
5503-TPW4157-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPW4157-CR
Description
ANALOG SWITCH SPDT (SINGLEPOLE D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.15Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPW4157-CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.15Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 15ns
-3db Bandwidth
100MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.64000kr.4.64
10kr.3.30200kr.33.02
25kr.2.96440kr.74.11
100kr.2.59420kr.259.42
250kr.2.41796kr.604.49
500kr.2.31180kr.1,155.90
1.000kr.2.22435kr.2,224.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.07795kr.6,233.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.64000
Unit Price with VAT:kr.5.80000