
TPV809R-3TR | |
|---|---|
DigiKey Part Number | 5503-TPV809R-3TR-ND - Tape & Reel (TR) 5503-TPV809R-3TRCT-ND - Cut Tape (CT) 5503-TPV809R-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV809R-3TR |
Description | SUPERVISOR CIRCUIT SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPV809R-3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.37560 | kr.9.39 |
| 100 | kr.0.31510 | kr.31.51 |
| 250 | kr.0.28652 | kr.71.63 |
| 500 | kr.0.26904 | kr.134.52 |
| 1.000 | kr.0.25476 | kr.254.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23712 | kr.711.36 |
| 6.000 | kr.0.22847 | kr.1,370.82 |
| 9.000 | kr.0.22414 | kr.2,017.26 |
| 15.000 | kr.0.21934 | kr.3,290.10 |
| 21.000 | kr.0.21653 | kr.4,547.13 |
| 30.000 | kr.0.21383 | kr.6,414.90 |
| 75.000 | kr.0.20803 | kr.15,602.25 |
| 150.000 | kr.0.20453 | kr.30,679.50 |
| 300.000 | kr.0.20165 | kr.60,495.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

