
TPV706SL1-SR | |
---|---|
DigiKey Part Number | 5503-TPV706SL1-SRTR-ND - Tape & Reel (TR) 5503-TPV706SL1-SRCT-ND - Cut Tape (CT) 5503-TPV706SL1-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV706SL1-SR |
Description | SUPERVISOR CIRCUIT WITH WATCHDOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPV706SL1-SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.3.27700 | kr.32.77 |
25 | kr.2.94160 | kr.73.54 |
100 | kr.2.57410 | kr.257.41 |
250 | kr.2.39924 | kr.599.81 |
500 | kr.2.29388 | kr.1,146.94 |
1.000 | kr.2.20710 | kr.2,207.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.06184 | kr.8,247.36 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |