


TPV6823S-TR | |
|---|---|
DigiKey Part Number | 5503-TPV6823S-TR-ND - Tape & Reel (TR) 5503-TPV6823S-TRCT-ND - Cut Tape (CT) 5503-TPV6823S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV6823S-TR |
Description | SUPERVISOR CIRCUIT WITH WATCHDOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPV6823S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.31400 | kr.23.14 |
| 25 | kr.2.06680 | kr.51.67 |
| 100 | kr.1.79550 | kr.179.55 |
| 250 | kr.1.66664 | kr.416.66 |
| 500 | kr.1.58880 | kr.794.40 |
| 1.000 | kr.1.52471 | kr.1,524.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36171 | kr.4,085.13 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

