
TPT75176A-DF6R | |
|---|---|
DigiKey Part Number | 5503-TPT75176A-DF6RTR-ND - Tape & Reel (TR) 5503-TPT75176A-DF6RCT-ND - Cut Tape (CT) 5503-TPT75176A-DF6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT75176A-DF6R |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPT75176A-DF6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 75 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.80700 | kr.38.07 |
| 25 | kr.3.42320 | kr.85.58 |
| 100 | kr.3.00540 | kr.300.54 |
| 250 | kr.2.80580 | kr.701.45 |
| 500 | kr.2.68530 | kr.1,342.65 |
| 1.000 | kr.2.58634 | kr.2,586.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.42366 | kr.9,694.64 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

