
TPT7488-SOBR | |
---|---|
DigiKey Part Number | 5503-TPT7488-SOBRTR-ND - Tape & Reel (TR) 5503-TPT7488-SOBRCT-ND - Cut Tape (CT) 5503-TPT7488-SOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7488-SOBR |
Description | IC TRANSCEIVER FULL 1/1 16SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS485 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT7488-SOBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.71000 | kr.19.71 |
10 | kr.14.78400 | kr.147.84 |
25 | kr.13.54240 | kr.338.56 |
100 | kr.12.18180 | kr.1,218.18 |
250 | kr.11.53280 | kr.2,883.20 |
500 | kr.11.14150 | kr.5,570.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.10.61440 | kr.15,921.60 |
Unit Price without VAT: | kr.19.71000 |
---|---|
Unit Price with VAT: | kr.24.63750 |