
TPT4031-SO3R | |
---|---|
DigiKey Part Number | 5503-TPT4031-SO3RTR-ND - Tape & Reel (TR) 5503-TPT4031-SO3RCT-ND - Cut Tape (CT) 5503-TPT4031-SO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT4031-SO3R |
Description | IC TRANSCEIVER 4/0 16SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT4031-SO3R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.27000 | kr.6.27 |
10 | kr.4.49300 | kr.44.93 |
25 | kr.4.05520 | kr.101.38 |
100 | kr.3.56990 | kr.356.99 |
250 | kr.3.33928 | kr.834.82 |
500 | kr.3.20012 | kr.1,600.06 |
1.000 | kr.3.08563 | kr.3,085.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.91151 | kr.7,278.77 |
Unit Price without VAT: | kr.6.27000 |
---|---|
Unit Price with VAT: | kr.7.83750 |