
TPT29306-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPT29306-VS1RTR-ND - Tape & Reel (TR) 5503-TPT29306-VS1RCT-ND - Cut Tape (CT) 5503-TPT29306-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29306-VS1R |
Description | IC XLTR VL BIDIR 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT29306-VS1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.18100 | kr.31.81 |
| 25 | kr.2.85960 | kr.71.49 |
| 100 | kr.2.50050 | kr.250.05 |
| 250 | kr.2.33012 | kr.582.53 |
| 500 | kr.2.22732 | kr.1,113.66 |
| 1.000 | kr.2.19341 | kr.2,193.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98138 | kr.5,944.14 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

