
TPT1255-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT1255-SO1RTR-ND - Tape & Reel (TR) 5503-TPT1255-SO1RCT-ND - Cut Tape (CT) 5503-TPT1255-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1255-SO1R |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT1255-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.89900 | kr.38.99 |
| 25 | kr.3.51240 | kr.87.81 |
| 100 | kr.3.08630 | kr.308.63 |
| 250 | kr.2.88292 | kr.720.73 |
| 500 | kr.2.76006 | kr.1,380.03 |
| 1.000 | kr.2.65893 | kr.2,658.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.49834 | kr.9,993.36 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

