8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1042-DF6R-S

DigiKey Part Number
5503-TPT1042-DF6R-STR-ND - Tape & Reel (TR)
5503-TPT1042-DF6R-SCT-ND - Cut Tape (CT)
5503-TPT1042-DF6R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT1042-DF6R-S
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.22000kr.7.22
10kr.5.21800kr.52.18
25kr.4.71880kr.117.97
100kr.4.16610kr.416.61
250kr.3.90276kr.975.69
500kr.3.74410kr.1,872.05
1.000kr.3.61342kr.3,613.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.42656kr.13,706.24
Manufacturers Standard Package
Unit Price without VAT:kr.7.22000
Unit Price with VAT:kr.9.02500