10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
3PEAK Amplifiers and Special Function Circuits

TPR8600-EV1R

DigiKey Part Number
5503-TPR8600-EV1RTR-ND - Tape & Reel (TR)
5503-TPR8600-EV1RCT-ND - Cut Tape (CT)
5503-TPR8600-EV1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR8600-EV1R
Description
RES ARRAY 4 RES 10K OHM 8-EMSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k, 10k, 10k, 10k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k, 10k, 10k, 10k
Tolerance
±15%
Number of Resistors
4
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
8
Power Per Element
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-40°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-EMSOP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.74000kr.56.74
10kr.39.14300kr.391.43
25kr.34.37280kr.859.32
50kr.31.38680kr.1,569.34
100kr.28.84950kr.2,884.95
250kr.26.07084kr.6,517.71
500kr.25.91894kr.12,959.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.23.52998kr.70,589.94
Manufacturers Standard Package
Unit Price without VAT:kr.56.74000
Unit Price with VAT:kr.70.92500