
TPP361083-T6TR | |
|---|---|
DigiKey Part Number | 5503-TPP361083-T6TR-ND - Tape & Reel (TR) 5503-TPP361083-T6TRCT-ND - Cut Tape (CT) 5503-TPP361083-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP361083-T6TR |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPP361083-T6TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP361061-T6TR | 3PEAK | 2.582 | 5503-TPP361061-T6TRCT-ND | kr.2.09000 | Parametric Equivalent |
| TPP361063-T6TR | 3PEAK | 1.910 | 5503-TPP361063-T6TRCT-ND | kr.1.84000 | Parametric Equivalent |
| TPP361081-T6TR | 3PEAK | 2.450 | 5503-TPP361081-T6TRCT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.13360 | kr.28.34 |
| 100 | kr.0.97450 | kr.97.45 |
| 250 | kr.0.89800 | kr.224.50 |
| 500 | kr.0.85184 | kr.425.92 |
| 1.000 | kr.0.81393 | kr.813.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70590 | kr.2,117.70 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


