
TPM27524-EV1R | |
|---|---|
DigiKey Part Number | 5503-TPM27524-EV1RTR-ND - Tape & Reel (TR) 5503-TPM27524-EV1RCT-ND - Cut Tape (CT) 5503-TPM27524-EV1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27524-EV1R |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-EMSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPM27524-EV1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 23V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-EMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.89600 | kr.28.96 |
| 25 | kr.2.59560 | kr.64.89 |
| 100 | kr.2.26590 | kr.226.59 |
| 250 | kr.2.10888 | kr.527.22 |
| 500 | kr.2.01420 | kr.1,007.10 |
| 1.000 | kr.1.93623 | kr.1,936.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79538 | kr.5,386.14 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


