
TPM23513-SOER | |
|---|---|
DigiKey Part Number | 5503-TPM23513-SOERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPM23513-SOER |
Description | IC ISO HS DRIVER 6-WSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5700Vrms 1 Channel 6-WSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | 5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-WSOP | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15443 | kr.2,154.43 |
| Unit Price without VAT: | kr.2.15443 |
|---|---|
| Unit Price with VAT: | kr.2.69304 |


