
TPL910ADJA-DF6R | |
|---|---|
DigiKey Part Number | 5503-TPL910ADJA-DF6RTR-ND - Tape & Reel (TR) 5503-TPL910ADJA-DF6RCT-ND - Cut Tape (CT) 5503-TPL910ADJA-DF6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL910ADJA-DF6R |
Description | IC REG LINEAR POS ADJ 1A 8-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPL910ADJA-DF6R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8 mA |
Part Status Active | PSRR 65dB ~ 30dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.5V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.04000 | kr.14.04 |
| 10 | kr.10.40300 | kr.104.03 |
| 25 | kr.9.48440 | kr.237.11 |
| 100 | kr.8.47400 | kr.847.40 |
| 250 | kr.7.99328 | kr.1,998.32 |
| 500 | kr.7.70328 | kr.3,851.64 |
| 1.000 | kr.7.46457 | kr.7,464.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.78854 | kr.31,154.16 |
| Unit Price without VAT: | kr.14.04000 |
|---|---|
| Unit Price with VAT: | kr.17.55000 |

