
TPL903233-DF1R | |
|---|---|
DigiKey Part Number | 5503-TPL903233-DF1RTR-ND - Tape & Reel (TR) 5503-TPL903233-DF1RCT-ND - Cut Tape (CT) 5503-TPL903233-DF1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903233-DF1R |
Description | IC REG LINEAR 3.3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
PSRR | 82.1dB ~ 44.7dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.78300 | kr.27.83 |
| 25 | kr.2.49280 | kr.62.32 |
| 100 | kr.2.17530 | kr.217.53 |
| 250 | kr.2.02348 | kr.505.87 |
| 500 | kr.1.93192 | kr.965.96 |
| 1.000 | kr.1.85648 | kr.1,856.48 |
| 2.500 | kr.1.77680 | kr.4,442.00 |
| 5.000 | kr.1.72880 | kr.8,644.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.84532 | kr.22,143.84 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

