
TPL740ADJ-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL740ADJ-5TR-ND - Tape & Reel (TR) 5503-TPL740ADJ-5TRCT-ND - Cut Tape (CT) 5503-TPL740ADJ-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL740ADJ-5TR |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
EDA/CAD Models | TPL740ADJ-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.22760 | kr.30.69 |
| 100 | kr.1.05560 | kr.105.56 |
| 250 | kr.0.97408 | kr.243.52 |
| 500 | kr.0.92500 | kr.462.50 |
| 1.000 | kr.0.88449 | kr.884.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79440 | kr.2,383.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

