
TPL730F33-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F33-FRTR-ND - Tape & Reel (TR) 5503-TPL730F33-FRCT-ND - Cut Tape (CT) 5503-TPL730F33-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F33-FR |
Description | IC REG LINEAR 3.3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 65dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.07700 | kr.10.77 |
| 25 | kr.0.95480 | kr.23.87 |
| 100 | kr.0.81660 | kr.81.66 |
| 250 | kr.0.75080 | kr.187.70 |
| 500 | kr.0.71118 | kr.355.59 |
| 1.000 | kr.0.67860 | kr.678.60 |
| 2.500 | kr.0.64425 | kr.1,610.62 |
| 5.000 | kr.0.62352 | kr.3,117.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.60251 | kr.7,230.12 |
| 24.000 | kr.0.58918 | kr.14,140.32 |
| 36.000 | kr.0.58250 | kr.20,970.00 |
| 60.000 | kr.0.57510 | kr.34,506.00 |
| 84.000 | kr.0.57078 | kr.47,945.52 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

