SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL730F28-CR

DigiKey Part Number
5503-TPL730F28-CRTR-ND - Tape & Reel (TR)
5503-TPL730F28-CRCT-ND - Cut Tape (CT)
5503-TPL730F28-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL730F28-CR
Description
IC REG LINEAR 2.8V 300MA SC-70-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPL730F28-CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
PSRR
65dB ~ 45dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.26700kr.12.67
25kr.1.12400kr.28.10
100kr.0.96640kr.96.64
250kr.0.89036kr.222.59
500kr.0.84480kr.422.40
1.000kr.0.80723kr.807.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72256kr.2,167.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500