
TPL720F33-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F33-5TR-ND - Tape & Reel (TR) 5503-TPL720F33-5TRCT-ND - Cut Tape (CT) 5503-TPL720F33-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F33-5TR |
Description | IC REG LINEAR 3.3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
EDA/CAD Models | TPL720F33-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
PSRR | 50dB (10kHz), 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.07700 | kr.10.77 |
| 25 | kr.0.95480 | kr.23.87 |
| 100 | kr.0.81660 | kr.81.66 |
| 250 | kr.0.75080 | kr.187.70 |
| 500 | kr.0.71118 | kr.355.59 |
| 1.000 | kr.0.67860 | kr.678.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63840 | kr.1,915.20 |
| 6.000 | kr.0.61871 | kr.3,712.26 |
| 9.000 | kr.0.60885 | kr.5,479.65 |
| 15.000 | kr.0.59793 | kr.8,968.95 |
| 21.000 | kr.0.59154 | kr.12,422.34 |
| 30.000 | kr.0.58541 | kr.17,562.30 |
| 75.000 | kr.0.57219 | kr.42,914.25 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |




