
TPL710F30-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F30-3TR-ND - Tape & Reel (TR) 5503-TPL710F30-3TRCT-ND - Cut Tape (CT) 5503-TPL710F30-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F30-3TR |
Description | IC REG LINEAR 3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
EDA/CAD Models | TPL710F30-3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.01900 | kr.10.19 |
| 25 | kr.0.90320 | kr.22.58 |
| 100 | kr.0.77080 | kr.77.08 |
| 250 | kr.0.70848 | kr.177.12 |
| 500 | kr.0.67092 | kr.335.46 |
| 1.000 | kr.0.63990 | kr.639.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60159 | kr.1,804.77 |
| 6.000 | kr.0.58284 | kr.3,497.04 |
| 9.000 | kr.0.57346 | kr.5,161.14 |
| 15.000 | kr.0.56306 | kr.8,445.90 |
| 21.000 | kr.0.55699 | kr.11,696.79 |
| 30.000 | kr.0.55114 | kr.16,534.20 |
| 75.000 | kr.0.53856 | kr.40,392.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

