
TPL6305AD-ES1R | |
|---|---|
DigiKey Part Number | 5503-TPL6305AD-ES1RTR-ND - Tape & Reel (TR) 5503-TPL6305AD-ES1RCT-ND - Cut Tape (CT) 5503-TPL6305AD-ES1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL6305AD-ES1R |
Description | IC REG LINEAR POS ADJ 3A 8-ESOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | Adjustable | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 3A | |
Current - Output | ||
PSRR | 63dB (1kHz) | |
Control Features | Shutdown | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.8.28200 | kr.82.82 |
| 25 | kr.7.53360 | kr.188.34 |
| 100 | kr.6.70740 | kr.670.74 |
| 250 | kr.6.31376 | kr.1,578.44 |
| 500 | kr.6.07642 | kr.3,038.21 |
| 1.000 | kr.5.88105 | kr.5,881.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.66339 | kr.22,653.56 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |


