
Category | Number of A/D Converters 1 |
Manufacturer 3PEAK | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 5V |
Sampling Rate (Per Second) 500k | Features Internal Oscillator, PGA |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 38-TSSOP |
Configuration PGA-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.36.66232 | kr.109,986.96 |
| Unit Price without VAT: | kr.36.66232 |
|---|---|
| Unit Price with VAT: | kr.45.82790 |

