
TPAFE5162SI08-QP7R | |
|---|---|
DigiKey Part Number | 5503-TPAFE5162SI08-QP7RTR-ND - Tape & Reel (TR) 5503-TPAFE5162SI08-QP7RCT-ND - Cut Tape (CT) 5503-TPAFE5162SI08-QP7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAFE5162SI08-QP7R |
Description | 16 BIT, 8 CHANNEL SIMULTANEOUS S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPAFE5162SI08-QP7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 5V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.46000 | kr.107.46 |
| 10 | kr.85.27500 | kr.852.75 |
| 25 | kr.79.72960 | kr.1,993.24 |
| 100 | kr.73.63320 | kr.7,363.32 |
| 250 | kr.70.72656 | kr.17,681.64 |
| 500 | kr.68.97514 | kr.34,487.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.69.26539 | kr.69,265.39 |
| Unit Price without VAT: | kr.107.46000 |
|---|---|
| Unit Price with VAT: | kr.134.32500 |

