


TPA9151-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA9151-SO1RTR-ND - Tape & Reel (TR) 5503-TPA9151-SO1RCT-ND - Cut Tape (CT) 5503-TPA9151-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA9151-SO1R |
Description | DIFFERENCE AMPLIFIER, 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Current Sensing, Monitoring and Control 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA9151-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier | |
Applications | Current Sensing, Monitoring and Control | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.83000 | kr.42.83 |
| 10 | kr.32.95300 | kr.329.53 |
| 25 | kr.30.48520 | kr.762.13 |
| 100 | kr.27.77050 | kr.2,777.05 |
| 250 | kr.26.47648 | kr.6,619.12 |
| 500 | kr.25.69680 | kr.12,848.40 |
| 1.000 | kr.25.05490 | kr.25,054.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.25.13502 | kr.100,540.08 |
| Unit Price without VAT: | kr.42.83000 |
|---|---|
| Unit Price with VAT: | kr.53.53750 |

