


TPA191A2-SC6R | |
|---|---|
DigiKey Part Number | 5503-TPA191A2-SC6RTR-ND - Tape & Reel (TR) 5503-TPA191A2-SC6RCT-ND - Cut Tape (CT) 5503-TPA191A2-SC6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA191A2-SC6R |
Description | IC CURR SENSE 1 CIRCUIT SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPA191A2-SC6R Models |
Category | Current - Input Bias 22 µA |
Mfr | Voltage - Input Offset 180 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 80µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 80 kHz | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.67100 | kr.36.71 |
| 25 | kr.3.29920 | kr.82.48 |
| 100 | kr.2.89290 | kr.289.29 |
| 250 | kr.2.69932 | kr.674.83 |
| 500 | kr.2.58240 | kr.1,291.20 |
| 1.000 | kr.2.48636 | kr.2,486.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25495 | kr.6,764.85 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

