SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
3PEAK TPA191A2-SC6R Bidirectional Current Sense Amplifier PIO | DigiKey

TPA191A2-SC6R

DigiKey Part Number
5503-TPA191A2-SC6RTR-ND - Tape & Reel (TR)
5503-TPA191A2-SC6RCT-ND - Cut Tape (CT)
5503-TPA191A2-SC6RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA191A2-SC6R
Description
IC CURR SENSE 1 CIRCUIT SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-363
Datasheet
 Datasheet
EDA/CAD Models
TPA191A2-SC6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2.5V/µs
-3db Bandwidth
80 kHz
Current - Input Bias
22 µA
Voltage - Input Offset
180 µV
Current - Supply
80µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.10000kr.5.10
10kr.3.62500kr.36.25
25kr.3.25840kr.81.46
100kr.2.85740kr.285.74
250kr.2.66616kr.666.54
500kr.2.55072kr.1,275.36
1.000kr.2.45577kr.2,455.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.29407kr.6,882.21
Manufacturers Standard Package
Unit Price without VAT:kr.5.10000
Unit Price with VAT:kr.6.37500