
TPA1882-SR | |
|---|---|
DigiKey Part Number | 5503-TPA1882-SRTR-ND - Tape & Reel (TR) 5503-TPA1882-SRCT-ND - Cut Tape (CT) 5503-TPA1882-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1882-SR |
Description | IC CHOPPER 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1882-SR Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 15 µV |
Series | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 95 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.11.94500 | kr.119.45 |
| 25 | kr.10.91480 | kr.272.87 |
| 100 | kr.9.77880 | kr.977.88 |
| 250 | kr.9.23740 | kr.2,309.35 |
| 500 | kr.8.91088 | kr.4,455.44 |
| 1.000 | kr.8.64218 | kr.8,642.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.17833 | kr.32,713.32 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

