8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2262-SR

DigiKey Part Number
5503-TP2262-SRTR-ND - Tape & Reel (TR)
5503-TP2262-SRCT-ND - Cut Tape (CT)
5503-TP2262-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2262-SR
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TP2262-SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
3 mV
Current - Supply
350µA (x2 Channels)
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.604
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.67500kr.26.75
25kr.2.39600kr.59.90
100kr.2.08960kr.208.96
250kr.1.94328kr.485.82
500kr.1.85510kr.927.55
1.000kr.1.78240kr.1,782.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.65115kr.6,604.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500