SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1281L1-TR

DigiKey Part Number
5503-TP1281L1-TR-ND - Tape & Reel (TR)
5503-TP1281L1-TRCT-ND - Cut Tape (CT)
5503-TP1281L1-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP1281L1-TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TP1281L1-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
50 µV
Current - Supply
1.5mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.19000kr.8.19
10kr.5.95800kr.59.58
25kr.5.39400kr.134.85
100kr.4.77500kr.477.50
250kr.4.47976kr.1,119.94
500kr.4.30182kr.2,150.91
1.000kr.4.15539kr.4,155.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.96271kr.11,888.13
Manufacturers Standard Package
Unit Price without VAT:kr.8.19000
Unit Price with VAT:kr.10.23750