
LMV358B-TSR | |
|---|---|
DigiKey Part Number | 5503-LMV358B-TSRTR-ND - Tape & Reel (TR) 5503-LMV358B-TSRCT-ND - Cut Tape (CT) 5503-LMV358B-TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358B-TSR |
Description | IC OPAMP 2 CIRCUIT 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358B-TSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 80µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.51000 | kr.5.10 |
| 25 | kr.0.44640 | kr.11.16 |
| 100 | kr.0.37600 | kr.37.60 |
| 250 | kr.0.34264 | kr.85.66 |
| 500 | kr.0.32250 | kr.161.25 |
| 1.000 | kr.0.30579 | kr.305.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28518 | kr.855.54 |
| 6.000 | kr.0.27509 | kr.1,650.54 |
| 9.000 | kr.0.27004 | kr.2,430.36 |
| 15.000 | kr.0.26445 | kr.3,966.75 |
| 21.000 | kr.0.26117 | kr.5,484.57 |
| 30.000 | kr.0.25802 | kr.7,740.60 |
| 75.000 | kr.0.25125 | kr.18,843.75 |
| 150.000 | kr.0.24717 | kr.37,075.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

