8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904A-TSR

DigiKey Part Number
5503-LM2904A-TSRTR-ND - Tape & Reel (TR)
5503-LM2904A-TSRCT-ND - Cut Tape (CT)
5503-LM2904A-TSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904A-TSR
Description
IC OPAMP 2 CIRCUIT 8-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904A-TSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
100 µV
Current - Supply
110µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.64600kr.6.46
25kr.0.56560kr.14.14
100kr.0.47940kr.47.94
250kr.0.43776kr.109.44
500kr.0.41280kr.206.40
1.000kr.0.39226kr.392.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36685kr.1,100.55
6.000kr.0.35443kr.2,126.58
9.000kr.0.34822kr.3,133.98
15.000kr.0.34132kr.5,119.80
21.000kr.0.33730kr.7,083.30
30.000kr.0.33342kr.10,002.60
75.000kr.0.32508kr.24,381.00
150.000kr.0.32005kr.48,007.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000