
Y2526-5002-SH 26P RA HDR 0.112 GF | |
|---|---|
DigiKey Part Number | 19-Y2526-5002-SH26PRAHDR0.112GF-ND |
Manufacturer | |
Manufacturer Product Number | Y2526-5002-SH 26P RA HDR 0.112 GF |
Description | 3M FOUR-WALL HEADER 2500 SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Contact Length - Post 0.112" (2.84mm) |
Packaging Bulk | Insulation Height 0.338" (8.59mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.9.40900 | kr.94.09 |
| 392 | kr.7.26222 | kr.2,846.79 |
| 784 | kr.6.91545 | kr.5,421.71 |
| 1.176 | kr.6.72045 | kr.7,903.25 |
| 5.096 | kr.6.06031 | kr.30,883.34 |
| 10.192 | kr.5.77137 | kr.58,821.80 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

