Insert VF-45 Receptacle To 0.25mm Fiber Optic Cable White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOL-0001

DigiKey Part Number
VOL-0001-ND
Manufacturer
Manufacturer Product Number
VOL-0001
Description
INSERT VF-45 RCPT TO 0.25MM CBL
Customer Reference
Detailed Description
Insert VF-45 Receptacle To 0.25mm Fiber Optic Cable White
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Style
Fiber Optic
Exterior Type (Adapter End)
VF-45 Receptacle
Interior Type (Adapter End)
0.25mm Fiber Optic Cable
Exterior Housing Material
Engineered Resin
Interior Housing Material
-
Exterior Housing Color
White
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
Multimode
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.