UY2(BULK) is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1.840
Unit Price: kr.71.89000
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow

UY2(BULK)

DigiKey Part Number
3M162389-ND
Manufacturer
Manufacturer Product Number
UY2(BULK)
Description
CONN SPLICE 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
IDC
Wire Gauge
19-26 AWG
Insulation
Fully Insulated
Features
Gel Filled
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.74149kr.3,707.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.74149
Unit Price with VAT:kr.0.92686