Direct


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | Varies by Wire Size | |
Termination | IDC | |
Wire Gauge | 19-26 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.85525 | kr.855.25 |
| Unit Price without VAT: | kr.0.85525 |
|---|---|
| Unit Price with VAT: | kr.1.06906 |


