
SPD08-060-RB-TR | |
|---|---|
DigiKey Part Number | 3M12039TR-ND - Tape & Reel (TR) 3M12039CT-ND - Cut Tape (CT) 3M12039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-060-RB-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-060-RB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.42.11203 | kr.16,844.81 |
| 800 | kr.40.10430 | kr.32,083.44 |
| 1.200 | kr.38.97473 | kr.46,769.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.79000 | kr.59.79 |
| 10 | kr.50.78300 | kr.507.83 |
| 25 | kr.47.60080 | kr.1,190.02 |
| 50 | kr.45.32720 | kr.2,266.36 |
| 100 | kr.43.16400 | kr.4,316.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.79000 | kr.64.79 |
| 10 | kr.58.29000 | kr.582.90 |
| 25 | kr.54.91440 | kr.1,372.86 |
| 50 | kr.53.50580 | kr.2,675.29 |
| 100 | kr.52.09770 | kr.5,209.77 |
| Unit Price without VAT: | kr.59.79000 |
|---|---|
| Unit Price with VAT: | kr.74.73750 |

