



SPD08-040-RB-TR | |
|---|---|
DigiKey Part Number | 3M12035TR-ND - Tape & Reel (TR) 3M12035CT-ND - Cut Tape (CT) 3M12035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-040-RB-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-040-RB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.33.81075 | kr.13,524.30 |
| 800 | kr.32.19840 | kr.25,758.72 |
| 1.200 | kr.31.29128 | kr.37,549.54 |
| 2.000 | kr.30.18503 | kr.60,370.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.59000 | kr.50.59 |
| 10 | kr.43.00400 | kr.430.04 |
| 25 | kr.40.30960 | kr.1,007.74 |
| 50 | kr.38.38480 | kr.1,919.24 |
| 100 | kr.36.55260 | kr.3,655.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.02000 | kr.54.02 |
| 10 | kr.48.60200 | kr.486.02 |
| 25 | kr.45.78240 | kr.1,144.56 |
| 50 | kr.44.60960 | kr.2,230.48 |
| 100 | kr.43.43530 | kr.4,343.53 |
| Unit Price without VAT: | kr.50.59000 |
|---|---|
| Unit Price with VAT: | kr.63.23750 |


