
SPB-16-LC1 | |
---|---|
DigiKey Part Number | SPB-16-LC1-ND |
Manufacturer | |
Manufacturer Product Number | SPB-16-LC1 |
Description | WIRE MARKR BOOK 5.6MMX34.8MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.8mm) | |
Cable Diameter | 0.470" (11.94mm) | |
Legend | Load Center Legends, Blank | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | 0°C ~ 66°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.159.15600 | kr.795.78 |
Unit Price without VAT: | kr.159.15600 |
---|---|
Unit Price with VAT: | kr.198.94500 |