Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB-12

DigiKey Part Number
3M157548-ND
Manufacturer
Manufacturer Product Number
SPB-12
Description
WIRE MARKR BOOK 5.6MMX34.8MM WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Book (Perforated)
Size
0.22" W x 1.37" L (5.6mm x 34.8mm)
Cable Diameter
0.470" (11.94mm)
Legend
A-Z; +; -; Blank
Color
White
Material
Vinyl Cloth
Operating Temperature
0°C ~ 66°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.187.37000kr.187.37
10kr.159.22600kr.1,592.26
25kr.149.25560kr.3,731.39
50kr.142.13520kr.7,106.76
100kr.135.35660kr.13,535.66
250kr.126.89192kr.31,722.98
500kr.121.47878kr.60,739.39
Unit Price without VAT:kr.187.37000
Unit Price with VAT:kr.234.21250