
SPB-09 | |
|---|---|
DigiKey Part Number | 3M162291-ND |
Manufacturer | |
Manufacturer Product Number | SPB-09 |
Description | WIRE MARKR BOOK 5.6MMX34.8MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.8mm) | |
Cable Diameter | 0.470" (11.94mm) | |
Legend | 1,2,3,A,B,C; L1,L2,L3,T1,T2,T3 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | 0°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.37000 | kr.187.37 |
| 10 | kr.159.22600 | kr.1,592.26 |
| 25 | kr.149.25560 | kr.3,731.39 |
| 50 | kr.142.13520 | kr.7,106.76 |
| 100 | kr.135.35660 | kr.13,535.66 |
| 250 | kr.126.89192 | kr.31,722.98 |
| 500 | kr.121.47878 | kr.60,739.39 |
| Unit Price without VAT: | kr.187.37000 |
|---|---|
| Unit Price with VAT: | kr.234.21250 |







